
09140012671 | |
|---|---|
DigiKey Part Number | 09140012671-ND |
Manufacturer | |
Manufacturer Product Number | 09140012671 |
Description | HAN 1MOD-M-C 200A PE 16QMM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Gender | - | |
Number of Positions | - | |
Size | - | |
Termination Style | - | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | - | |
Color | - | |
Housing Material | - | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6,020.51000 | ₱6,020.51 |

