Image for 09140012672 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09140012672

DigiKey Part Number
09140012672-ND
Manufacturer
Manufacturer Product Number
09140012672
Description
HAN 1MOD-M-C 200A PE 25QMM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Position
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
-
Gender
-
Number of Positions
-
Size
-
Termination Style
-
Voltage Rating
-
Current Rating (Amps)
-
Contact Type
-
Operating Temperature
-
Color
-
Housing Material
-
Contact Material
-
Contact Finish
-
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱6,020.51000₱6,020.51
Manufacturers Standard Package