
09140012761 | |
|---|---|
DigiKey Part Number | 09140012761-ND |
Manufacturer | |
Manufacturer Product Number | 09140012761 |
Description | MODULE FEMALE HAN 200A AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Female Module Position |
Datasheet | Datasheet |
EDA/CAD Models | 09140012761 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Gender | Female | |
Number of Positions | - | |
Size | - | |
Termination Style | - | |
Voltage Rating | - | |
Current Rating (Amps) | 200A | |
Contact Type | - | |
Operating Temperature | - | |
Color | - | |
Housing Material | - | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,820.57000 | ₱4,820.57 |
| 10 | ₱4,097.75500 | ₱40,977.55 |
| 25 | ₱3,841.35600 | ₱96,033.90 |
| 50 | ₱3,658.21600 | ₱182,910.80 |
| 100 | ₱3,483.85370 | ₱348,385.37 |

