09185647803800 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: ₱366.83000
Datasheet
64 Position Rectangular Receptacle Connector IDC 26-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09185647803800

DigiKey Part Number
09185647803800-ND
Manufacturer
Manufacturer Product Number
09185647803800
Description
CONN RCPT 64POS IDC 26-28AWG
Customer Reference
Detailed Description
64 Position Rectangular Receptacle Connector IDC 26-28 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
64
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
26-28 AWG
Features
Feed Through, Polarizing Key
Contact Finish
-
Contact Finish Thickness
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes