Female Insert 7 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09210073122

DigiKey Part Number
09210073122-ND
Manufacturer
Manufacturer Product Number
09210073122
Description
INSERT FEMALE 7POS CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Female Insert 7 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Female
Number of Positions
7
Size
-
Termination Style
Crimp
Voltage Rating
-
Current Rating (Amps)
-
Contact Type
-
Operating Temperature
-
Color
-
Housing Material
-
Contact Material
-
Contact Finish
-
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 158
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱976.62000₱976.62
10₱829.94800₱8,299.48
30₱768.01633₱23,040.49
50₱740.81400₱37,040.70
100₱705.47100₱70,547.10
250₱661.34088₱165,335.22
500₱629.81152₱314,905.76
Manufacturers Standard Package