
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | - | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱38.11000 | ₱38.11 |
| 10 | ₱32.15700 | ₱321.57 |
| 25 | ₱30.13240 | ₱753.31 |
| 50 | ₱28.67920 | ₱1,433.96 |
| 100 | ₱27.30960 | ₱2,730.96 |
| 300 | ₱25.26907 | ₱7,580.72 |
| 500 | ₱24.37262 | ₱12,186.31 |
| 1,000 | ₱23.20902 | ₱23,209.02 |
| 2,500 | ₱21.75528 | ₱54,388.20 |


