
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | - | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | - | |
Size / Dimension | 3.661" L x 1.709" W x 1.138" H (93.00mm x 43.40mm x 28.90mm) | |
Housing Color | - | |
Features | Cover | |
Ingress Protection | - | |
Housing Material | - | |
Housing Finish | - | |
Operating Temperature | - | |
Base Product Number |

