09486896018150 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: ₱11,444.32000

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: ₱10,969.64600
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ₱9,619.71000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ₱7,872.51000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 34
Unit Price: ₱5,439.30000
Datasheet

Parametric Equivalent


WEC
In Stock: 8
Unit Price: ₱10,002.02000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ₱9,037.45750
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ₱12,383.42250
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ₱11,222.34625
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ₱12,293.20500
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ₱7,509.03125

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ₱7,885.16500
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ₱4,989.10000
Datasheet

Parametric Equivalent


WEC
In Stock: 6
Unit Price: ₱7,743.88000
Datasheet
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 49.21' (15.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09486896018150

DigiKey Part Number
1195-09486896018150-ND
Manufacturer
Manufacturer Product Number
09486896018150
Description
M12 D-CODE OVERMOLDED CABLE ASSE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 49.21' (15.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
49.21' (15.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
10₱8,964.95500₱89,649.55