
09670090483 | |
|---|---|
DigiKey Part Number | 1195-09670090483-ND |
Manufacturer | |
Manufacturer Product Number | 09670090483 |
Description | D-SUB 9PIN METALLIZED HOOD, TOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670090483 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Thermoplastic, Metallized | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws M3 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱557.98000 | ₱557.98 |
| 10 | ₱474.25600 | ₱4,742.56 |
| 25 | ₱444.50520 | ₱11,112.63 |
| 50 | ₱423.29340 | ₱21,164.67 |
| 100 | ₱403.08800 | ₱40,308.80 |
| 300 | ₱373.03113 | ₱111,909.34 |
| 500 | ₱359.83802 | ₱179,919.01 |
| 1,000 | ₱342.68345 | ₱342,683.45 |

