
09794965801 | |
|---|---|
DigiKey Part Number | 09794965801-ND |
Manufacturer | |
Manufacturer Product Number | 09794965801 |
Description | DIN-SIGNAL RHE11 096FS-3 0C1-S4 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Position Din Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09794965801 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Number of Positions | - | |
Number of Positions Loaded | - | |
Pitch | - | |
Style | - | |
Mounting Type | - | |
Termination | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱525.34890 | ₱262,674.45 |











