Hood Connector Side Entry IP20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09930060401

DigiKey Part Number
1195-09930060401-ND
Manufacturer
Manufacturer Product Number
09930060401
Description
HAN ORV3 POWER 6+PE HOOD 15-17 M
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry IP20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
-
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
-
Size / Dimension
-
Housing Color
Black
Features
-
Ingress Protection
IP20
Housing Material
Polyamide (PA), Nylon
Housing Finish
-
Operating Temperature
-5°C ~ 58°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,104.06000₱1,104.06
10₱938.50800₱9,385.08
30₱868.47733₱26,054.32
50₱837.73740₱41,886.87
100₱797.76750₱79,776.75
250₱747.86224₱186,965.56
500₱712.21204₱356,106.02
Manufacturers Standard Package