




14010613102000 | |
|---|---|
DigiKey Part Number | 1195-3660-2-ND - Tape & Reel (TR) 1195-3660-1-ND - Cut Tape (CT) 1195-3660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14010613102000 |
Description | TERM BLK 6P SIDE ENT 2.54MM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 14010613102000 Models |
Category | Voltage 160 V |
Manufacturer HARTING | Wire Gauge 20-26 AWG |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Board Guide, Solder Retention |
Number of Levels 1 | Color Black |
Positions Per Level 6 | Operating Temperature -40°C ~ 125°C |
Pitch 0.100" (2.54mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱122.67000 | ₱122.67 |
| 10 | ₱104.33200 | ₱1,043.32 |
| 100 | ₱88.68190 | ₱8,868.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱77.82232 | ₱38,911.16 |
| 1,000 | ₱73.66990 | ₱73,669.90 |
| 1,500 | ₱71.66723 | ₱107,500.85 |
| 2,500 | ₱69.52439 | ₱173,810.98 |
| 3,500 | ₱68.31491 | ₱239,102.18 |
| 5,000 | ₱67.18669 | ₱335,933.45 |



