




15220322601000 | |
|---|---|
DigiKey Part Number | 1195-3407-2-ND - Tape & Reel (TR) 1195-3407-1-ND - Cut Tape (CT) 1195-3407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15220322601000 |
Description | CONN RCPT 32POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 15220322601000 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.356" (9.05mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 10.8mm ~ 13.8mm |
Number of Positions Loaded All | Features Board Guide, Pick and Place, Solder Retention |
Pitch - Mating | Applications General Purpose |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱356.70000 | ₱356.70 |
| 10 | ₱302.87100 | ₱3,028.71 |
| 100 | ₱257.43470 | ₱25,743.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | ₱239.39950 | ₱67,031.86 |
| 560 | ₱227.97866 | ₱127,668.05 |
| 840 | ₱221.55364 | ₱186,105.06 |
| 1,400 | ₱213.71857 | ₱299,206.00 |
| 1,960 | ₱208.71120 | ₱409,073.95 |
| 2,800 | ₱203.53063 | ₱569,885.76 |




