
19300241515 | |
|---|---|
DigiKey Part Number | 1195-5389-ND |
Manufacturer | |
Manufacturer Product Number | 19300241515 |
Description | CONN HAN 24B-GS-M25 (2X24DD) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300241515 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 6B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 4.724" L x 1.693" W x 2.461" H (120.00mm x 43.00mm x 62.50mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,119.98000 | ₱2,119.98 |
| 10 | ₱1,802.04300 | ₱18,020.43 |
| 25 | ₱1,689.21920 | ₱42,230.48 |
| 50 | ₱1,608.63600 | ₱80,431.80 |
| 100 | ₱1,531.92970 | ₱153,192.97 |
| 250 | ₱1,436.13876 | ₱359,034.69 |

