
19360061541 | |
|---|---|
DigiKey Part Number | 19360061541-ND |
Manufacturer | |
Manufacturer Product Number | 19360061541 |
Description | HAN B SIDE ENTRY LC M25 EXI FOR |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19360061541 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 6B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | - | |
Housing Color | Blue | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Zinc, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -20°C ~ 40°C | |
Base Product Number |











