Hood Connector Top Entry M25 16B IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19397160446

DigiKey Part Number
19397160446-ND
Manufacturer
Manufacturer Product Number
19397160446
Description
CONN HOOD TOP ENTRY SZ16B M25
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M25 16B IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
19397160446 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
16B
Lock Location
Screw Locks on Hood
Thread Size
M25
Size / Dimension
5.000" L x 2.244" W x 3.701" H (127.00mm x 57.00mm x 94.00mm)
Housing Color
Black
Features
-
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱10,802.37000₱10,802.37
Manufacturers Standard Package