



19431240547 | |
|---|---|
DigiKey Part Number | 1195-8537-ND |
Manufacturer | |
Manufacturer Product Number | 19431240547 |
Description | HAN-ECO 24B HOOD SINGLE LEVER, S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 24B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19431240547 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 24B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,188.90000 | ₱3,188.90 |
| 10 | ₱2,710.35900 | ₱27,103.59 |
| 25 | ₱2,540.73640 | ₱63,518.41 |
| 50 | ₱2,419.56420 | ₱120,978.21 |
| 100 | ₱2,304.20390 | ₱230,420.39 |
| 250 | ₱2,189.20568 | ₱547,301.42 |

