Circular Cable Assembly Unshielded 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21349899495020

DigiKey Part Number
1195-6460-ND
Manufacturer
Manufacturer Product Number
21349899495020
Description
CBL 4POS RCPT RA TO PLUG 6.56'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.56' (2.00m)
Datasheet
 Datasheet
EDA/CAD Models
21349899495020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle, Right Angle
1st Connector Gender
Male Pins
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
7/8"
1st Connector Orientation
-
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug, Right Angle
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
4
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
7/8"
2nd Connector Orientation
-
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
6.56' (2.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Gray
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱4,637.16000₱4,637.16
10₱3,941.85300₱39,418.53
25₱3,695.19680₱92,379.92
50₱3,518.98820₱175,949.41
100₱3,351.26560₱335,126.56
Manufacturers Standard Package
Alternate Length
CBL 4POS RCPT RA TO PLUG 3.28'
In-Stock: 0
Unit Price: ₱4,371.57000
CBL 4POS RCPT RA TO PLUG 0.98'
In-Stock: 0
Unit Price: ₱3,556.80200
CBL 4POS RCPT RA TO PLUG 1.97'
In-Stock: 0
Unit Price: ₱4,263.78000
CBL 4POS RCPT RA TO PLUG 4.92'
In-Stock: 0
Unit Price: ₱3,829.36300