
33400500201030 | |
|---|---|
DigiKey Part Number | 1195-33400500201030-ND |
Manufacturer | |
Manufacturer Product Number | 33400500201030 |
Description | HAN 1A OVERMOLDED 5+PE LEVER LOC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Heavy Duty Connector, Female to Cable 6 Line 9.84' (3.00m) 118" |
Datasheet | Datasheet |
EDA/CAD Models | 33400500201030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heavy Duty Connector, Female to Cable | |
Number of Lines | 6 | |
Cable Length - Unexposed | 9.84' (3.00m) 118" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,202.16000 | ₱2,202.16 |
| 10 | ₱1,871.95400 | ₱18,719.54 |

