
33587510200001 | |
|---|---|
DigiKey Part Number | 33587510200001-ND |
Manufacturer | |
Manufacturer Product Number | 33587510200001 |
Description | CBL FIBER OPTIC 125UM SMPLX 20M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Multimode, Simplex 125µm 65.62' (20.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Standard | |
Type | Multimode, Simplex | |
Length | 65.62' (20.00m) | |
Core Diameter | 62.5µm | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | Polyurethane (PU) | |
Jacket (Insulation) Diameter | 0.275" (6.99mm) | |
Tensile Strength | - | |
Attenuation - Typ | - | |
Jacket Color | Black | |
Bend Radius | 70mm | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Core Material | - | |
Cladding Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14,812.47000 | ₱14,812.47 |



