
B17M1IRP-A1C000254U1930 | |
|---|---|
DigiKey Part Number | 3147-B17M1IRP-A1C000254U1930TR-ND - Tape & Reel (TR) 3147-B17M1IRP-A1C000254U1930CT-ND - Cut Tape (CT) 3147-B17M1IRP-A1C000254U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B17M1IRP-A1C000254U1930 |
Description | 2.0(L)X1.3(W)X0.8(H) MM IRP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.6V 100mA 10mW/sr @ 100mA 140° 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harvatek Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 10mW/sr @ 100mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 140° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱54.79000 | ₱54.79 |
| 10 | ₱38.35000 | ₱383.50 |
| 100 | ₱28.20290 | ₱2,820.29 |
| 500 | ₱23.66160 | ₱11,830.80 |
| 1,000 | ₱22.17344 | ₱22,173.44 |
| 2,000 | ₱20.91039 | ₱41,820.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱19.83938 | ₱79,357.52 |
| 8,000 | ₱18.93199 | ₱151,455.92 |
| 12,000 | ₱18.46730 | ₱221,607.60 |
| 20,000 | ₱17.94289 | ₱358,857.80 |
| 28,000 | ₱17.63120 | ₱493,673.60 |





