



D01-9821001 | |
|---|---|
DigiKey Part Number | D01-9821001-ND |
Manufacturer | |
Manufacturer Product Number | D01-9821001 |
Description | CONN PIN RCPT .016-.020 1=STRP10 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.016" ~ 0.020" (0.41mm ~ 0.51mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | D01-9821001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.193" (4.90mm) | |
Accepts Pin Diameter | 0.016" ~ 0.020" (0.41mm ~ 0.51mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.043" (1.09mm) | |
Mounting Hole Diameter | 0.039" ~ 0.043" (0.99mm ~ 1.09mm) | |
Flange Diameter | 0.057" (1.45mm) | |
Tail Diameter | - | |
Socket Depth | 0.175" (4.45mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Features | Strip of 10 | |
Operating Temperature | -55°C ~ 100°C | |
Board Thickness | - | |
Insertion Force | 2.00N ~ 6.00N | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱270.95000 | ₱270.95 |
| 10 | ₱230.10100 | ₱2,301.01 |
| 35 | ₱210.58571 | ₱7,370.50 |
| 70 | ₱200.53043 | ₱14,037.13 |
| 105 | ₱194.87029 | ₱20,461.38 |
| 280 | ₱181.83804 | ₱50,914.65 |
| 525 | ₱173.95291 | ₱91,325.28 |
| 1,015 | ₱166.05238 | ₱168,543.17 |
| 2,520 | ₱155.74334 | ₱392,473.22 |


