G125-MS11005M2R is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 124
Unit Price: ₱512.13000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: ₱303.74549
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: ₱706.66796
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 380
Unit Price: ₱898.01000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: ₱0.00000
Datasheet
Connector Header Surface Mount 10 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 10 position 0.049" (1.25mm)
Harwin’s Company Overview

G125-MS11005M2R

DigiKey Part Number
G125-MS11005M2R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
G125-MS11005M2R
Description
CONN HDR VERT 10POS
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Threaded
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.193" (4.90mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA4T), Nylon 4T
Features
Pick and Place
Operating Temperature
-65°C ~ 150°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Green
Current Rating (Amps)
2A
Voltage Rating
-
Mated Stacking Heights
7.15mm, 7.25mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.