G125-MW10300M94 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: ₱242.70795
Datasheet
White 26 AWG Jumper Lead Pin to Pin Gold 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 26 AWG Jumper Lead Pin to Pin Gold 11.8" (300.0mm)
Harwin’s Company Overview

G125-MW10300M94

DigiKey Part Number
952-2491-ND
Manufacturer
Manufacturer Product Number
G125-MW10300M94
Description
1.25MM M/M ON 26AWG 300MM
Customer Reference
Detailed Description
White 26 AWG Jumper Lead Pin to Pin Gold 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Contact End
Pin to Pin
Length
11.8" (300.0mm)
Wire Gauge
26 AWG
Contact Finish
Gold
Color
White
Contact Finish Thickness
8.0µin (0.20µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes