M20-9722445 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 57
Unit Price: ₱194.13000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 439
Unit Price: ₱152.45000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 1,075
Unit Price: ₱114.34000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ₱127.21905
Datasheet

Similar


3M
In Stock: 0
Unit Price: ₱203.07000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱1,055.82111
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱457.27778
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱197.11000
Datasheet

Similar


Samtec Inc.
In Stock: 30
Unit Price: ₱161.38000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱234.63000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱446.63000
Datasheet
Connector Header Through Hole 48 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 48 position 0.100" (2.54mm)
Harwin’s Company Overview

M20-9722445

DigiKey Part Number
M20-9722445-ND
Manufacturer
Manufacturer Product Number
M20-9722445
Description
CONN HEADER VERT 48POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 48 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
M20-9722445 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.276" (7.00mm)
Contact Length - Post
0.122" (3.10mm)
Overall Contact Length
0.496" (12.60mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Brass
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
9.94mm, 10.64mm, 11.04mm, 16.54mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.