M50-3501442 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Harwin Inc.
In Stock: 761
Unit Price: ₱25.65000
Datasheet
Connector Header Through Hole 28 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 28 position 0.050" (1.27mm)
Harwin’s Company Overview

M50-3501442

DigiKey Part Number
M50-3501442-ND
Manufacturer
Manufacturer Product Number
M50-3501442
Description
CONN HEADER VERT 28POS 1.27MM
Customer Reference
Detailed Description
Connector Header Through Hole 28 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
M50-3501442 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.118" (3.00mm)
Contact Length - Post
0.091" (2.30mm)
Overall Contact Length
0.248" (6.30mm)
Insulation Height
0.039" (1.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A per Contact
Voltage Rating
-
Mated Stacking Heights
3.2mm, 4.6mm, 5.4mm, 5.5mm, 6.23mm
Contact Finish Thickness - Post
98.4µin (2.50µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable