



M80-263F102-08-00 | |
|---|---|
DigiKey Part Number | 952-M80-263F102-08-00-ND |
Manufacturer | |
Manufacturer Product Number | M80-263F102-08-00 |
Description | CONN RCPT HSG 10POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2 Coax or Power) Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | M80-263F102-08-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp and Solder | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Jackscrews, Polarizing Key | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,445.87000 | ₱1,445.87 |
| 10 | ₱1,228.63600 | ₱12,286.36 |
| 30 | ₱1,136.96833 | ₱34,109.05 |
| 50 | ₱1,096.74420 | ₱54,837.21 |
| 100 | ₱1,044.42360 | ₱104,442.36 |
| 250 | ₱979.10204 | ₱244,775.51 |
| 500 | ₱932.43032 | ₱466,215.16 |



















