M80-4651205A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Harwin Inc.
In Stock: 63
Unit Price: ₱908.73000
Datasheet

Parametric Equivalent


Harwin Inc.
In Stock: 113
Unit Price: ₱909.33000
Datasheet
12 Position Rectangular Receptacle Connector Crimp Gold 22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Rectangular Receptacle Connector Crimp Gold 22 AWG
Harwin’s Company Overview

M80-4651205A

DigiKey Part Number
M80-4651205A-ND
Manufacturer
Manufacturer Product Number
M80-4651205A
Description
DATAMATE J-TEK DIL FEMALE LARGE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Receptacle Connector Crimp Gold 22 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-4651205A Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Harwin Inc.
Fastening Type
Screw Lock
Series
Cable Termination
Crimp
Packaging
Bulk
Wire Type
Discrete
Part Status
Active
Wire Gauge
22 AWG
Connector Type
Receptacle
Features
Jackscrews, Polarizing Key, Potting Wall
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
12
Contact Finish Thickness
11.8µin (0.30µm)
Pitch
0.079" (2.00mm)
Color
Black
Number of Rows
2
Base Product Number
Row Spacing
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M80-4851205Harwin Inc.63952-3952-ND₱908.73000Parametric Equivalent
M80-4851242Harwin Inc.113M80-4851242-ND₱909.33000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
100₱1,016.68520₱101,668.52