M80-5501022 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 194
Unit Price: ₱429.36000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 1,127
Unit Price: ₱846.80000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 4,184
Unit Price: ₱1,326.77000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: ₱168.99926
Datasheet
Connector Header Through Hole, Right Angle 10 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 10 position 0.079" (2.00mm)
Harwin’s Company Overview

M80-5501022

DigiKey Part Number
M80-5501022-ND
Manufacturer
Manufacturer Product Number
M80-5501022
Description
CONN HEADER R/A 10POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 10 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
-
Insulation Height
0.218" (5.55mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Contact Finish - Post
Tin-Lead
Contact Material
Phosphor Bronze
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Features
Keying Slot, Mating Flange
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.2A
Voltage Rating
120V
Mated Stacking Heights
-
Contact Finish Thickness - Post
118.1µin (3.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.