Connector Header Through Hole 11 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 11 position
Harwin’s Company Overview

M80-5T10822M2-03-331-00-000

DigiKey Part Number
M80-5T10822M2-03-331-00-000-ND
Manufacturer
Manufacturer Product Number
M80-5T10822M2-03-331-00-000
Description
VERTICAL PC TAIL CONNECTOR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 11 position
Datasheet
 Datasheet
EDA/CAD Models
M80-5T10822M2-03-331-00-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.232" (5.90mm)
Mfr
Contact Shape
Circular, Square
Series
Contact Finish - Mating
Gold
Packaging
Tube
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Part Status
Active
Contact Finish - Post
Tin-Lead
Connector Type
Contact Material
Phosphor Bronze Alloy
Contact Type
Male Pin
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Number of Positions
Features
Jackscrews, Mating Guide
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Voltage Rating
800VAC/DC
Fastening Type
Threaded
Contact Finish Thickness - Post
12.0µin (0.30µm)
Contact Length - Post
0.130" (3.30mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tube
QuantityUnit PriceExt Price
112₱2,067.25696₱231,532.78
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.