Connector Header Through Hole 54 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83-LMT2M3N54-0000-000

DigiKey Part Number
952-M83-LMT2M3N54-0000-000-ND
Manufacturer
Manufacturer Product Number
M83-LMT2M3N54-0000-000
Description
18 X 3-ROW MALE VERTICAL THROUGH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 54 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M83-LMT2M3N54-0000-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shrouding
Shrouded - 4 Wall
Mfr
Mounting Type
Series
Termination
Solder
Packaging
Bulk
Fastening Type
Push-Pull
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
3
Operating Temperature
-55°C ~ 125°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
96₱1,559.93708₱149,753.96