


R30-9400600 | |
|---|---|
DigiKey Part Number | R30-9400600-ND |
Manufacturer | |
Manufacturer Product Number | R30-9400600 |
Description | HEX SPACER M3 PLASTIC 6MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Spacer Unthreaded M3 Plastic 0.236" (6.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | R30-9400600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.116" (2.95mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.236" (6.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.73000 | ₱35.73 |
| 5 | ₱30.01400 | ₱150.07 |
| 10 | ₱27.92900 | ₱279.29 |
| 25 | ₱25.46360 | ₱636.59 |
| 50 | ₱23.84380 | ₱1,192.19 |
| 100 | ₱22.40870 | ₱2,240.87 |
| 250 | ₱20.74244 | ₱5,185.61 |
| 500 | ₱19.63602 | ₱9,818.01 |
| 1,000 | ₱18.64570 | ₱18,645.70 |

