




R40-3001802 | |
|---|---|
DigiKey Part Number | 952-1555-ND |
Manufacturer | |
Manufacturer Product Number | R40-3001802 |
Description | HEX STANDOFF M4X0.7 BRASS 18MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Brass 0.709" (18.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R40-3001802 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.01mm) Hex | |
Between Board Height | 0.709" (18.00mm) | |
Length - Overall | 1.024" (26.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱73.25000 | ₱73.25 |
| 5 | ₱61.57400 | ₱307.87 |
| 10 | ₱57.52500 | ₱575.25 |
| 25 | ₱52.76120 | ₱1,319.03 |
| 50 | ₱49.59320 | ₱2,479.66 |
| 100 | ₱46.78250 | ₱4,678.25 |
| 250 | ₱43.51200 | ₱10,878.00 |
| 500 | ₱41.34200 | ₱20,671.00 |
| 1,000 | ₱39.39828 | ₱39,398.28 |

