RFI Shield Finger Phosphor Bronze Gold Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Shield Finger Phosphor Bronze Gold Solder
Harwin’s Company Overview
SMT Spring Contacts | Datasheet Preview

S7161-45R

DigiKey Part Number
952-2736-2-ND - Tape & Reel (TR)
952-2736-1-ND - Cut Tape (CT)
952-2736-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S7161-45R
Description
RFI SHLD FINGER PHOS GOLD SOLDER
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RFI Shield Finger Phosphor Bronze Gold Solder
Datasheet
 Datasheet
EDA/CAD Models
S7161-45R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Shield Finger
Shape
-
Width
0.091" (2.30mm)
Length
0.181" (4.60mm)
Height
0.138" (3.50mm)
Material
Phosphor Bronze
Plating
Gold
Plating - Thickness
Flash
Attachment Method
Solder
Operating Temperature
-20°C ~ 70°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,184
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱22.03000₱22.03
10₱15.30400₱153.04
25₱13.60120₱340.03
100₱11.75520₱1,175.52
250₱10.86668₱2,716.67
500₱10.33192₱5,165.96
1,000₱9.89245₱9,892.45
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱9.53009₱19,060.18
4,000₱9.23204₱36,928.16
6,000₱9.08277₱54,496.62
10,000₱8.91726₱89,172.60
14,000₱8.82059₱123,488.26
20,000₱8.72759₱174,551.80
50,000₱8.52739₱426,369.50
Manufacturers Standard Package