350mA 20 ~ 60V Constant Power LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350mA 20 ~ 60V Constant Power LED Driver AC DC Converter Topology 1 Output
ELP07-2060-UNV

ELP07-2060-UNV

DigiKey Part Number
4718-ELP07-2060-UNV-ND
Manufacturer
Manufacturer Product Number
ELP07-2060-UNV
Description
7W, 20-60V, EMERGENCY DRIVER
Customer Reference
Detailed Description
350mA 20 ~ 60V Constant Power LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hatch Lighting
Series
-
Packaging
Box
Part Status
Not For New Designs
Type
Constant Power
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
108VAC
Voltage - Input (Max)
304.7VAC
Voltage - Output
20 ~ 60V
Current - Output (Max)
350mA
Power (Watts)
7 W
Dimming
-
Features
Integrated Battery Backup, OCP, OVP, SCP
Ratings
-
Operating Temperature
0°C ~ 55°C
Efficiency
-
Termination Style
Wire Leads
Size / Dimension
12.31" L x 2.37" W x 1.50" H (312.7mm x 60.2mm x 38.1mm)
Approval Agency
cULus, FCC
Standard Number
-
Mounting Type
Chassis Mount
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱7,102.53000₱7,102.53
8₱6,320.41375₱50,563.31
16₱6,078.93875₱97,263.02
32₱5,846.50750₱187,088.24
56₱5,665.21482₱317,252.03
104₱5,471.07606₱568,991.91
Manufacturers Standard Package