350mA 20 ~ 60V Constant Power LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350mA 20 ~ 60V Constant Power LED Driver AC DC Converter Topology 1 Output
ELP07-UNV-K

ELP07-UNV-K

DigiKey Part Number
4718-ELP07-UNV-K-ND
Manufacturer
Manufacturer Product Number
ELP07-UNV-K
Description
LED MODULE FOR ELP05/ELP07
Customer Reference
Detailed Description
350mA 20 ~ 60V Constant Power LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hatch Lighting
Series
-
Packaging
Box
Part Status
Not For New Designs
Type
Constant Power
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
108VAC
Voltage - Input (Max)
304.7VAC
Voltage - Output
20 ~ 60V
Current - Output (Max)
350mA
Power (Watts)
7 W
Dimming
-
Features
Integrated Battery Backup, OTP, OVP, SCP
Ratings
-
Operating Temperature
0°C ~ 55°C
Efficiency
-
Termination Style
Wire Leads
Size / Dimension
5.58" L x 3.05" W x 1.54" H (141.7mm x 77.5mm x 39.1mm)
Approval Agency
cULus, FCC
Standard Number
-
Mounting Type
Chassis Mount
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱6,020.51000₱6,020.51
5₱5,500.99000₱27,504.95
12₱5,237.12500₱62,845.50
36₱4,923.42861₱177,243.43
60₱4,783.87983₱287,032.79
108₱4,628.09917₱499,834.71
Manufacturers Standard Package