
ELP10-2060-UNV | |
|---|---|
DigiKey Part Number | 4718-ELP10-2060-UNV-ND |
Manufacturer | |
Manufacturer Product Number | ELP10-2060-UNV |
Description | 10W EMERGENCY DRIVER UNV W/BATT |
Customer Reference | |
Detailed Description | 500mA 20 ~ 60V Constant Power LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Constant Power | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 304.7VAC | |
Voltage - Output | 20 ~ 60V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 10 W | |
Dimming | - | |
Features | Integrated Battery Backup, OCP, OVP, SCP | |
Ratings | - | |
Operating Temperature | 0°C ~ 55°C | |
Efficiency | - | |
Termination Style | Wire Leads | |
Size / Dimension | 12.31" L x 2.37" W x 1.50" H (312.7mm x 60.2mm x 38.1mm) | |
Approval Agency | cULus, FCC | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | ₱6,758.25500 | ₱54,066.04 |
| 16 | ₱6,502.52500 | ₱104,040.40 |
| 32 | ₱6,292.07156 | ₱201,346.29 |

