


ELP10-UNV-K | |
|---|---|
DigiKey Part Number | 4718-ELP10-UNV-K-ND |
Manufacturer | |
Manufacturer Product Number | ELP10-UNV-K |
Description | 10W, 20-60V, EM DRIVER KIT |
Customer Reference | |
Detailed Description | 500mA 20 ~ 60V Constant Power LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Constant Power | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 304.7VAC | |
Voltage - Output | 20 ~ 60V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 10 W | |
Dimming | - | |
Features | Integrated Battery Backup, OTP, OVP, SCP | |
Ratings | - | |
Operating Temperature | 0°C ~ 55°C | |
Efficiency | - | |
Termination Style | Wire Leads | |
Size / Dimension | 5.58" L x 3.05" W x 1.54" H (141.7mm x 77.5mm x 39.1mm) | |
Approval Agency | FCC, UL | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6,618.98000 | ₱6,618.98 |
| 5 | ₱6,047.66000 | ₱30,238.30 |
| 12 | ₱5,757.54250 | ₱69,090.51 |
| 36 | ₱5,412.66500 | ₱194,855.94 |
| 60 | ₱5,259.22767 | ₱315,553.66 |
| 108 | ₱5,087.95204 | ₱549,498.82 |

