700mA 20 ~ 60V Constant Power LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
700mA 20 ~ 60V Constant Power LED Driver AC DC Converter Topology 1 Output
ELP14-2060-UNV

ELP14-2060-UNV

DigiKey Part Number
4718-ELP14-2060-UNV-ND
Manufacturer
Manufacturer Product Number
ELP14-2060-UNV
Description
14W, 20-60V, EMERGENCY DRIVER
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
700mA 20 ~ 60V Constant Power LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hatch Lighting
Series
-
Packaging
Box
Part Status
Active
Type
Constant Power
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
108VAC
Voltage - Input (Max)
304.7VAC
Voltage - Output
20 ~ 60V
Current - Output (Max)
700mA
Power (Watts)
14 W
Dimming
-
Features
Integrated Battery Backup, OCP, OVP, SCP
Ratings
-
Operating Temperature
0°C ~ 55°C
Efficiency
-
Termination Style
Wire Leads
Size / Dimension
12.31" L x 2.37" W x 1.50" H (312.7mm x 60.2mm x 38.1mm)
Approval Agency
FCC, UL
Standard Number
-
Mounting Type
Chassis Mount
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱9,286.23000₱9,286.23
8₱8,263.45625₱66,107.65
16₱7,947.69188₱127,163.07
32₱7,643.70781₱244,598.65
56₱7,406.62696₱414,771.11
Manufacturers Standard Package