Cable Clip, Bundling Black Fir Tree
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-01403

DigiKey Part Number
1436-2276-ND
Manufacturer
Manufacturer Product Number
151-01403
Description
CBL CLIP BUNDLING BLACK FIR TREE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Clip, Bundling Black Fir Tree
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Type
Clip, Bundling
Type Attributes
-
Opening Size
-
Mounting Type
Fir Tree
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
2.280" (57.91mm)
Width
-
Height
0.600" (15.24mm)
Panel Hole Size
0.240" x 0.510" (6.10mm x 12.95mm), Oval
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
Heat Stabilized, Impact Resistant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.020" ~ 0.240" (0.51mm ~ 6.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,427
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱19.65000₱19.65
10₱16.67400₱166.74
25₱15.62600₱390.65
50₱14.86360₱743.18
100₱14.15500₱1,415.50
250₱13.26776₱3,316.94
500₱12.63412₱6,317.06
1,000₱12.02970₱12,029.70
2,500₱11.27615₱28,190.38