Standard, Locking Black 4.13" (104.90mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T120R0UVH4

DigiKey Part Number
1436-1090-ND
Manufacturer
Manufacturer Product Number
T120R0UVH4
Description
CBL TIE LOCKING BLK 120LB 1.270'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 4.13" (104.90mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
15.25"
Bundle Diameter
4.13" (104.90mm)
Width
0.300" (7.62mm)
Length - Actual
1.270' (387.00mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
120 lbs (54.43 kg)
Features
UV Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
500₱112.14218₱56,071.09
1,000₱106.79102₱106,791.02
1,500₱103.78175₱155,672.62
2,500₱100.11046₱250,276.15
3,500₱97.76460₱342,176.10
5,000₱95.33753₱476,687.65
Manufacturers Standard Package