
157-00168 | |
|---|---|
DigiKey Part Number | 1436-2380-ND |
Manufacturer | |
Manufacturer Product Number | 157-00168 |
Description | CBL TIE 1PC LOCK BRN 50LBS 9.06" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Brown 1.97" (50.00mm) 0.201" (5.10mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 9" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.201" (5.10mm) | |
Length - Actual | 0.755' (230.00mm, 9.06") | |
Mounting Type | Push Mount, Fir Tree | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA46), Nylon 4/6 | |
Color | Brown | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱44.24922 | ₱22,124.61 |
| 1,000 | ₱42.13639 | ₱42,136.39 |
| 1,500 | ₱40.94817 | ₱61,422.25 |
| 2,500 | ₱39.49856 | ₱98,746.40 |
| 3,500 | ₱38.57241 | ₱135,003.43 |
| 5,000 | ₱37.61440 | ₱188,072.00 |
| 12,500 | ₱35.26175 | ₱440,771.88 |

