Standard, Locking Black 1.97" (50.00mm) 0.200" (5.08mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

157-00197

DigiKey Part Number
1436-157-00197-ND
Manufacturer
Manufacturer Product Number
157-00197
Description
CBL TIE LOCKING BLACK 50LB 9.50"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.97" (50.00mm) 0.200" (5.08mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
9.5"
Bundle Diameter
1.97" (50.00mm)
Width
0.200" (5.08mm)
Length - Actual
0.792' (241.30mm, 9.50")
Mounting Type
Push Mount, Fir Tree
Tensile Strength
50 lbs (22.68 kg)
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
500₱19.21084₱9,605.42
1,000₱18.29257₱18,292.57
1,500₱17.77647₱26,664.70
2,500₱17.14683₱42,867.08
3,500₱16.74461₱58,606.14
5,000₱16.32849₱81,642.45
Manufacturers Standard Package