Sleeve 0.630" (16.00mm) X 328' (100.00m) Silver, Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173-01600

DigiKey Part Number
173-01600-ND
Manufacturer
Manufacturer Product Number
173-01600
Description
EXPAND SLEEVE 328' SILVER/BLACK
Customer Reference
Detailed Description
Sleeve 0.630" (16.00mm) X 328' (100.00m) Silver, Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Spool
Part Status
Obsolete
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
-
Diameter - Inside, Expanded
0.787" (20.00mm)
Diameter - Outside, Non-Expanded
0.630" (16.00mm)
Material
Polyethylene Terephthalate (PET) and Copper Tin Plated, Halogen Free
Color
Silver, Black
Length
328' (100.00m)
Wall Thickness
-
Operating Temperature
-40°C ~ 175°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
EMI Resistant, Shielded
Material Flammability Rating
UL94 V-2
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.