
181-24011 | |
|---|---|
DigiKey Part Number | 1436-181-24011-22-ND |
Manufacturer | |
Manufacturer Product Number | 181-24011 |
Description | SLOTTED WALL WIRING DUCT, 2" X 4 |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.83' (558.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.008" (101.80mm) | |
Length | 1.83' (558.80mm) | |
Width | 2.000" (50.80mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,223.16000 | ₱1,223.16 |
| 10 | ₱1,039.68300 | ₱10,396.83 |
| 25 | ₱974.57160 | ₱24,364.29 |
| 50 | ₱928.06300 | ₱46,403.15 |
| 100 | ₱883.78750 | ₱88,378.75 |
| 250 | ₱828.50248 | ₱207,125.62 |
| 500 | ₱789.01010 | ₱394,505.05 |



