
181-94014 | |
|---|---|
DigiKey Part Number | 1436-181-94014-15-ND |
Manufacturer | |
Manufacturer Product Number | 181-94014 |
Description | WIRING DUCT COVER FOR 4" DUCT, 1 |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White 15.000" (381.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Pro-Duct® 4" Wide PVC Wiring Duct Base | |
Height | 0.317" (8.05mm) | |
Width | 4.000" (101.60mm) | |
Length | 15.000" (381.00mm) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱354.92000 | ₱354.92 |
| 10 | ₱301.74000 | ₱3,017.40 |
| 25 | ₱282.83880 | ₱7,070.97 |
| 50 | ₱269.33280 | ₱13,466.64 |
| 100 | ₱256.46990 | ₱25,646.99 |
| 250 | ₱240.41288 | ₱60,103.22 |
| 500 | ₱228.94354 | ₱114,471.77 |
| 1,000 | ₱218.02565 | ₱218,025.65 |
| 2,500 | ₱204.39275 | ₱510,981.88 |




