
181-44027 | |
|---|---|
DigiKey Part Number | 1436-181-44027-17-ND |
Manufacturer | |
Manufacturer Product Number | 181-44027 |
Description | SLOTTED WALL WIRING DUCT, 4" X 4 |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.42' (431.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.008" (101.80mm) | |
Length | 1.42' (431.80mm) | |
Width | 4.000" (101.60mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,251.74000 | ₱1,251.74 |
| 10 | ₱1,063.68200 | ₱10,636.82 |
| 25 | ₱997.08120 | ₱24,927.03 |
| 50 | ₱949.51280 | ₱47,475.64 |
| 100 | ₱904.21320 | ₱90,421.32 |
| 250 | ₱847.65612 | ₱211,914.03 |
| 500 | ₱807.25028 | ₱403,625.14 |


