
MB4SH10H4 | |
|---|---|
DigiKey Part Number | MB4SH10H4-ND |
Manufacturer | |
Manufacturer Product Number | MB4SH10H4 |
Description | CABLE TIE HLDR DUAL SCREW #6 WHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder White Screw, #6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #6 | |
Size / Dimension | 1.11" L x 1.11" W x 0.20" H (28.3mm x 28.3mm x 5.1mm) | |
For Use With/Related Products | T18 - T50 Cable Ties | |
Material | Nylon | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱35.41022 | ₱177,051.10 |





