Standard, Locking Natural 3.15" (80.00mm) 0.138" (3.50mm) 30 lbs (13.61 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T30LL9C2

DigiKey Part Number
1436-1603-ND
Manufacturer
Manufacturer Product Number
T30LL9C2
Description
CBL TIE LOCKING NAT 30LB 11.42"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 3.15" (80.00mm) 0.138" (3.50mm) 30 lbs (13.61 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
11.5"
Bundle Diameter
3.15" (80.00mm)
Width
0.138" (3.50mm)
Length - Actual
0.951' (290.00mm, 11.42")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
30 lbs (13.61 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
100₱26.00550₱2,600.55
200₱24.76385₱4,952.77
300₱24.06417₱7,219.25
500₱23.21140₱11,605.70
700₱22.66559₱15,865.91
1,000₱22.10198₱22,101.98
2,500₱20.71792₱51,794.80
5,000₱19.72915₱98,645.75
10,000₱18.78779₱187,877.90
Manufacturers Standard Package