
TAG22T2-100B | |
|---|---|
DigiKey Part Number | 1436-2067-ND |
Manufacturer | |
Manufacturer Product Number | TAG22T2-100B |
Description | LABEL SELF LAMINATNG 1X1.43" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" x 1.43" (25.4mm x 36.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" x 1.43" (25.4mm x 36.5mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Thermal Transfer Printer | |
Operating Temperature | -46°C ~ 90°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱28,729.90000 | ₱28,729.90 |
| 10 | ₱26,021.74200 | ₱260,217.42 |



